Filter Your Search
1 - 4 of 4 results
|
VXM8-1GJ-00-26M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 26 MHz | 10 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 60 Ω | 2.5mm X 2.0mm X 0.55mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm X 2.0mm X 0.55mm | MICROSEMI CORP | compliant | 8541.60.00.60 | ||
|
VXM8-1GJ-00-26M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 26 MHz | 10 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 60 Ω | 2.5mm X 2.0mm X 0.55mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e0 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 2.5mm X 2.0mm X 0.55mm | MICROSEMI CORP | compliant | 8541.60.00.60 | ||
|
VXM8-1GJ-00-26M0000000
Vectron International
|
Check for Price | Yes | Transferred | 26 MHz | 10 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 60 Ω | 2.5mm X 2.0mm X 0.55mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm X 2.0mm X 0.55mm | VECTRON INTERNATIONAL | compliant | |||
|
VXM8-1GJ-00-26M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 26 MHz | 10 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 60 Ω | 2.5mm X 2.0mm X 0.55mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e0 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 2.5mm X 2.0mm X 0.55mm | VECTRON INTERNATIONAL | compliant |