Filter Your Search
1 - 2 of 2 results
|
VXM8-1GE-00-30M0010000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 30.001 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | MICROSEMI CORP | compliant | 8541.60.00.60 | ||
|
VXM8-1GE-00-30M0010000
Vectron International
|
Check for Price | Yes | Transferred | 30.001 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | VECTRON INTERNATIONAL | unknown | 8541.60.00.60 |