Filter Your Search
1 - 10 of 32 results
|
VXM8-1GE-00-26M0000000
Vectron International
|
Check for Price | Yes | Transferred | 26 MHz | 10 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 60 Ω | 2.5mm X 2.0mm X 0.55mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm X 2.0mm X 0.55mm | VECTRON INTERNATIONAL | compliant | |||
|
VXM8-1GE-00-35M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 35 MHz | 10 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 50 Ω | 2.5mm X 2.0mm X 0.55mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm X 2.0mm X 0.55mm | MICROSEMI CORP | compliant | 8541.60.00.60 | ||
|
VXM8-1GE-00-35M0010000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 35.001 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | MICROSEMI CORP | compliant | 8541.60.00.60 | ||
|
VXM8-1GE-00-60M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 60 MHz | 10 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 40 Ω | 2.5mm X 2.0mm X 0.55mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e0 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 2.5mm X 2.0mm X 0.55mm | VECTRON INTERNATIONAL | compliant | |||
|
VXM8-1GE-00-35M0010000
Vectron International
|
Check for Price | Yes | Transferred | 35.001 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | VECTRON INTERNATIONAL | compliant | 8541.60.00.60 | ||
|
VXM8-1GE-00-14M0000000
Vectron International
|
Check for Price | Yes | Transferred | 14 MHz | 10 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 80 Ω | 2.5mm X 2.0mm X 0.55mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm X 2.0mm X 0.55mm | VECTRON INTERNATIONAL | compliant | |||
|
VXM8-1GE-00-14M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 14 MHz | 10 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 80 Ω | 2.5mm X 2.0mm X 0.55mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e0 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 2.5mm X 2.0mm X 0.55mm | MICROSEMI CORP | compliant | 8541.60.00.50 | ||
|
VXM8-1GE-00-30M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 30 MHz | 10 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 60 Ω | 2.5mm X 2.0mm X 0.55mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | e0 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 2.5mm X 2.0mm X 0.55mm | VECTRON INTERNATIONAL | compliant | |||
|
VXM8-1GE-00-20M0010000
Vectron International
|
Check for Price | Yes | Transferred | 20.001 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | VECTRON INTERNATIONAL | compliant | 8541.60.00.60 | ||
|
VXM8-1GE-00-30M0010000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 30.001 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | MICROSEMI CORP | compliant | 8541.60.00.60 |