Filter Your Search
1 - 2 of 2 results
|
VXM7-1EJ-00-26M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 26 MHz | 10 ppm | 0.002 % | 5 PPM/ FIRST YEAR | 60 Ω | 3.2mm X 2.5mm X 0.8mm | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 10 µW | e0 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 3.2mm X 2.5mm X 0.8mm | MICROSEMI CORP | compliant | 8541.60.00.60 | ||
|
VXM7-1EJ-00-26M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 26 MHz | 10 ppm | 0.002 % | 5 PPM/ FIRST YEAR | 60 Ω | 3.2mm X 2.5mm X 0.8mm | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 10 µW | e0 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 3.2mm X 2.5mm X 0.8mm | VECTRON INTERNATIONAL | compliant |