Filter Your Search
1 - 3 of 3 results
|
VXM5-1JT-00-24M0010000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 24.001 MHz | 10 ppm | 0.0045 % | 5 PPM/FIRST YEAR | 30 Ω | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | MICROSEMI CORP | compliant | 8541.60.00.60 | ||
|
VXM5-1JT-00-24M0010000
Microchip Technology Inc
|
Check for Price | Yes | Active | 24.001 MHz | 10 ppm | 0.0045 % | 5 PPM/ FIRST YEAR | 30 Ω | 5.0mm x 3.2mm x 0.9mm | 70 °C | SERIES - FUNDAMENTAL | ALTERNATE PACKAGE DIMENSION 5X3.2X1.1 MM ALSO AVAILABLE | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 0.9mm | MICROCHIP TECHNOLOGY INC | compliant | 8541.60.00.60 | ||
|
VXM5-1JT-00-24M0010000
Vectron International
|
Check for Price | Yes | Transferred | 24.001 MHz | 10 ppm | 0.0045 % | 5 PPM/FIRST YEAR | 30 Ω | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | VECTRON INTERNATIONAL | compliant | 8541.60.00.60 |