Filter Your Search
1 - 3 of 3 results
|
VXE4-1KW-18-26M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | Transferred | 26 MHz | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 30 Ω | 18 pF | 6mm x 3.5mm x 1.1 mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 6mm x 3.5mm x 1.1 mm | MICROSEMI CORP | compliant | 8541.60.00.60 | ||||
|
VXE4-1KW-18-26M0000000_SNPBDIP
Microchip Technology Inc
|
Check for Price | Active | 26 MHz | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 30 Ω | 18 pF | 6mm x 3.5mm x 1.1 mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e0 | -10 °C | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 6mm x 3.5mm x 1.1 mm | MICROCHIP TECHNOLOGY INC | compliant | 8541.60.00.60 | ||
|
VXE4-1KW-18-26M0000000_SNPBDIP
Vectron International
|
Check for Price | Transferred | 26 MHz | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 30 Ω | 18 pF | 6mm x 3.5mm x 1.1 mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 6mm x 3.5mm x 1.1 mm | VECTRON INTERNATIONAL | compliant |