Filter Your Search
1 - 3 of 3 results
|
VXB2-1KW-32-16M0000000
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 MHz | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 35 Ω | 32 pF | 11.4mm x 4.85mm x 4.4mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.85mm x 4.4mm | MICROCHIP TECHNOLOGY INC | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | ||
|
VXB2-1KW-32-16M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 16 MHz | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 35 Ω | 32 pF | 11.4mm x 4.85mm x 4.4mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.85mm x 4.4mm | MICROSEMI CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | ||
|
VXB2-1KW-32-16M0000000
Vectron International
|
Check for Price | Yes | Transferred | 16 MHz | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 35 Ω | 32 pF | 11.4mm x 4.85mm x 4.4mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.85mm x 4.4mm | VECTRON INTERNATIONAL | HC-49/US, 2 PIN | compliant |