Filter Your Search
1 - 2 of 2 results
|
VX-805-ECE-KXCN-122M880000_SNPBDIP
Microsemi Corporation
|
Check for Price | Transferred | 122.88 MHz | 3.3 V | LVPECL | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 500 ps | NO | 50 ppm | 5 % | 500 ps | 90 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.13 | YES | 5mm x 3.2mm x 1.2mm | MICROSEMI CORP | compliant | Clock | |||
|
VX-805-ECE-KXCN-122M880000_SNPBDIP
Vectron International
|
Check for Price | Transferred | 122.88 MHz | 3.3 V | LVPECL | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 500 ps | NO | 50 ppm | 5 % | 500 ps | 90 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.13 | YES | 5mm x 3.2mm x 1.2mm | VECTRON INTERNATIONAL | compliant | Clock | SOLCC6,.13 |