Filter Your Search
1 - 4 of 4 results
|
VX-805-0033-153M600000TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 153.6 MHz | 20 % | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 500 ps | NO | 50 ppm | 5 % | 500 ps | 90 mA | 3.465 V | 3.135 V | 60/40 % | 105 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.2mm | MICROCHIP TECHNOLOGY INC | LDFN, 6 PIN | compliant | Clock | ||
|
VX-805-0035-122M880000TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 122.88 MHz | 20 % | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 500 ps | NO | 50 ppm | 5 % | 500 ps | 90 mA | 3.465 V | 3.135 V | 60/40 % | 105 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.2mm | MICROCHIP TECHNOLOGY INC | LDFN, 6 PIN | compliant | Clock | ||
|
VX-805-0034-122M880000TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 122.88 MHz | 20 % | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 500 ps | NO | 50 ppm | 5 % | 500 ps | 90 mA | 3.465 V | 3.135 V | 60/40 % | 105 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.2mm | MICROCHIP TECHNOLOGY INC | LDFN, 6 PIN | compliant | Clock | ||
|
VX-805-0036-122M880000TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 122.88 MHz | 20 % | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 500 ps | NO | 50 ppm | 5 % | 500 ps | 90 mA | 3.465 V | 3.135 V | 60/40 % | 105 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.2mm | MICROCHIP TECHNOLOGY INC | LDFN, 6 PIN | compliant | Clock |