Filter Your Search
1 - 1 of 1 results
|
VX-721-HAT-KEAN-80M5664130
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 80.5664 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2.5 V | 350 ps | NO | 50 ppm | 10 % | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | compliant | Clock |