Filter Your Search
1 - 1 of 1 results
|
VX-721-EAE-KECA-36M8640000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 36.864 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.3 V | 350 ps | NO | 50 ppm | 10 % | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | compliant | Clock |