Filter Your Search
1 - 2 of 2 results
|
VX-705-ECE-KXAN-155M520000_SNPBDIP
Vectron International
|
Check for Price | Transferred | 155.52 MHz | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 5 % | 1 ns | 90 mA | 3.465 V | 3.135 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 7mm x 5mm x 2.09mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | Clock | ||
|
VX-705-ECE-KXAN-155M520000_SNPBDIP
Microsemi Corporation
|
Check for Price | Transferred | 155.52 MHz | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 5 % | 1 ns | 90 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7mm x 5mm x 2.09mm | MICROSEMI CORP | compliant | Clock |