Parametric results for: VX-705-ECE-KXAN-155M52000... under VCXO

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: vx705ecekxan155m520000
Select parts from the table below to compare.
Compare
Compare
VX-705-ECE-KXAN-155M520000_SNPBDIP
Vectron International
Check for Price Transferred 155.52 MHz 3.3 V LVPECL ENABLE/DISABLE FUNCTION 3 V 300 mV 1 ns NO 50 ppm 5 % 1 ns 90 mA 3.465 V 3.135 V 55/45 % e0 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 7mm x 5mm x 2.09mm VECTRON INTERNATIONAL DILCC6,.2 compliant Clock
VX-705-ECE-KXAN-155M520000_SNPB
Vectron International
Check for Price Transferred 155.52 MHz 20 % 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 3 V 300 mV 1 ns NO 50 ppm 5 % 1 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.09mm VECTRON INTERNATIONAL compliant Clock
VX-705-ECE-KXAN-155M520000
Microchip Technology Inc
Check for Price Yes Obsolete 155.52 MHz 20 % 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 3 V 300 mV 1 ns NO 50 ppm 5 % 1 ns 90 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES GOLD OVER NICKEL 7.0mm x 5.0mm x 2.09mm MICROCHIP TECHNOLOGY INC LCC, 6 PIN compliant Clock
VX-705-ECE-KXAN-155M520000_SNPBDIP
Microsemi Corporation
Check for Price Transferred 155.52 MHz 3.3 V LVPECL ENABLE/DISABLE FUNCTION 3 V 300 mV 1 ns NO 50 ppm 5 % 1 ns 90 mA 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES 7mm x 5mm x 2.09mm MICROSEMI CORP compliant Clock
VX-705-ECE-KXAN-155M520000
Vectron International
Check for Price Yes Yes Transferred 155.52 MHz 3.3 V LVPECL ENABLE/DISABLE FUNCTION 3 V 300 mV 1 ns NO 50 ppm 5 % 1 ns 90 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7mm x 5mm x 2.09mm VECTRON INTERNATIONAL LCC-6 compliant Clock
VX-705-ECE-KXAN-155M520000_SNPB
Microsemi Corporation
Check for Price Transferred 155.52 MHz 20 % 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 3 V 300 mV 1 ns NO 50 ppm 5 % 1 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 2.09mm MICROSEMI CORP compliant Clock
VX-705-ECE-KXAN-155M520000
Microsemi Corporation
Check for Price Yes Transferred 155.52 MHz 3.3 V LVPECL ENABLE/DISABLE FUNCTION 3 V 300 mV 1 ns NO 50 ppm 5 % 1 ns 90 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7mm x 5mm x 2.09mm MICROSEMI CORP LCC-6 compliant Clock