Filter Your Search
1 - 2 of 2 results
|
VX-5014-DCJ-1550-204M80
Vectron International
|
Check for Price | Transferred | 204.8 MHz | 15 % | 50 OHM | 5 V | PECL | COMPLEMENTARY OUTPUT | 4.5 V | 500 mV | 1 ns | NO | 200 ppm | 10 % | 1 ns | 80 mA | 5.25 V | 4.75 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.37,200 | YES | 14.4mm x 9.5mm x 2.8mm | VECTRON INTERNATIONAL | DILCC4,.37,200 | compliant | Clock | ||
|
VX-5014-DCJ-1550-204M80
Microsemi Corporation
|
Check for Price | Transferred | 204.8 MHz | 15 % | 50 OHM | 5 V | PECL | COMPLEMENTARY OUTPUT | 4.5 V | 500 mV | 1 ns | NO | 200 ppm | 10 % | 1 ns | 80 mA | 5.25 V | 4.75 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.37,200 | YES | 14.4mm x 9.5mm x 2.8mm | MICROSEMI CORP | compliant | Clock |