Filter Your Search
1 - 2 of 2 results
|
VX-5012-EAJ-1550-32M768
Microsemi Corporation
|
Check for Price | Yes | Transferred | 32.768 MHz | 15 % | 15 pF | 3.3 V | HCMOS | TR | 3.3 V | 5 ns | NO | 200 ppm | 10 % | 5 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.8mm x 2.8mm | MICROSEMI CORP | SMD, 6 PIN | compliant | Clock | ||||
|
VX-5012-EAJ-1550-32M768
Vectron International
|
Check for Price | Yes | Transferred | 32.768 MHz | 15 % | 15 pF | 3.3 V | HCMOS | 3.3 V | 5 ns | NO | 200 ppm | 10 % | 5 ns | 40 mA | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6,.37 | YES | 14.4mm x 9.5mm x 2.8mm | VECTRON INTERNATIONAL | DILCC6,.37 | compliant | Clock |