Filter Your Search
1 - 2 of 2 results
|
VX-5012-EAE-3051-195M00
Microsemi Corporation
|
Check for Price | Transferred | 195 MHz | 30 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 200 ppm | 10 % | 5 ns | 40 mA | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.37 | YES | 14.4mm x 9.5mm x 2.8mm | MICROSEMI CORP | compliant | Clock | |||
|
VX-5012-EAE-3051-195M00
Vectron International
|
Check for Price | Transferred | 195 MHz | 30 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 200 ppm | 10 % | 5 ns | 40 mA | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.37 | YES | 14.4mm x 9.5mm x 2.8mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC6,.37 |