Filter Your Search
1 - 2 of 2 results
|
VX-5011-EEJ-1550-640M0
Microsemi Corporation
|
Check for Price | Yes | Transferred | 640 MHz | 15 % | 50 Ω | 3.3 V | SINE | TR | 3.3 V | NO | 200 ppm | 10 % | 448 mV | 3.465 V | 3.135 V | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 14.4mm x 9.5mm x 4.7mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Sine | ||||
|
VX-5011-EEJ-1550-640M0
Vectron International
|
Check for Price | Yes | Transferred | 640 MHz | 15 % | 50 Ω | 3.3 V | SINE | 3.3 V | NO | 200 ppm | 10 % | 632 mV | 40 mA | 3.465 V | 3.135 V | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6,.37 | YES | 14.4mm x 9.5mm x 4.7mm | VECTRON INTERNATIONAL | DILCC6,.37 | compliant | Sine |