Filter Your Search
1 - 10 of 8,106 results
Select Parts | Part Number |
---|
|
VX-4010-DCE-3050-400M000-491M520
Microsemi Corporation
|
||
|
VX-4010-DDE-3051-448M000-491M520
Vectron International
|
||
|
VX-4010-EDE-3050-368M640-448M000
Vectron International
|
||
|
VX-4010-EDE-3051-368M640-312M500
Vectron International
|
||
|
VX-4010-ECE-3051-134M400-368M640
Microsemi Corporation
|
||
|
VX-4010-DCE-3050-368M640-320M000
Vectron International
|
||
|
VX-4010-EDE-3050-155M520-471M8592
Microsemi Corporation
|
||
|
VX-4010-DCE-3051-125M000-320M000
Microsemi Corporation
|
||
|
VX-4010-ECE-3050-122M880-125M000
Vectron International
|
||
|
VX-4010-DCE-3051-134M400-153M600
Vectron International
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Operating Frequency-Nom | Frequency Stability |
Output Load
|
Supply Voltage-Nom |
Oscillator Type
|
Additional Feature
|
Control Voltage-Max
|
Control Voltage-Min
|
Fall Time-Max
|
Frequency Adjustment-Mechanical
|
Frequency Deviation/Pullability
|
Linearity
|
Rise Time-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Symmetry-Max
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Number of Terminals
|
Surface Mount
|
Physical Dimension
|
Ihs Manufacturer
|
Reach Compliance Code
|
Feature
|
Transferred | 400 MHz | 30 % | 50 OHM | 5 V | PECL | 491.52 FREQUENCY ALSO AVAILABLE; TR | 4.5 V | 500 mV | 1 ns | NO | 200 ppm | 10 % | 1 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.9mm x 13.0mm x 5.9mm | MICROSEMI CORP | unknown | Clock | |
Transferred | 448 MHz | 30 % | 100 OHM | 5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 4.5 V | 500 mV | 1 ns | NO | 200 ppm | 10 % | 1 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 19.9mm x 13.0mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Clock | ||
Transferred | 368.64 MHz | 30 % | 100 OHM | 3.3 V | LVDS | 448 FREQUENCY ALSO AVAILABLE; TR | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 19.9mm x 13.0mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Clock | |||
Transferred | 368.64 MHz | 30 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 19.9mm x 13.0mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Clock | |||
Transferred | 134.4 MHz | 30 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.9mm x 13.0mm x 5.9mm | MICROSEMI CORP | unknown | Clock | ||
Transferred | 368.64 MHz | 30 % | 50 OHM | 5 V | PECL | 320 FREQUENCY ALSO AVAILABLE; TR | 4.5 V | 500 mV | 1 ns | NO | 200 ppm | 10 % | 1 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.9mm x 13.0mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Clock | |
Transferred | 155.52 MHz | 30 % | 100 OHM | 3.3 V | LVDS | 471.8592 FREQUENCY ALSO AVAILABLE; TR | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 19.9mm x 13.0mm x 5.9mm | MICROSEMI CORP | unknown | Clock | |||
Transferred | 125 MHz | 30 % | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; 320 FREQUENCY ALSO AVAILABLE; TR | 4.5 V | 500 mV | 1 ns | NO | 200 ppm | 10 % | 1 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.9mm x 13.0mm x 5.9mm | MICROSEMI CORP | unknown | Clock | |
Transferred | 122.88 MHz | 30 % | 50 OHM | 3.3 V | PECL | 125 FREQUENCY ALSO AVAILABLE; TR | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.9mm x 13.0mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Clock | ||
Transferred | 134.4 MHz | 30 % | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 4.5 V | 500 mV | 1 ns | NO | 200 ppm | 10 % | 1 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.9mm x 13.0mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Clock |
|
VX-4010-DCE-3050-400M000-491M520
Microsemi Corporation
|
Check for Price | Transferred | 400 MHz | 30 % | 50 OHM | 5 V | PECL | 491.52 FREQUENCY ALSO AVAILABLE; TR | 4.5 V | 500 mV | 1 ns | NO | 200 ppm | 10 % | 1 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.9mm x 13.0mm x 5.9mm | MICROSEMI CORP | unknown | Clock | ||
|
VX-4010-DDE-3051-448M000-491M520
Vectron International
|
Check for Price | Transferred | 448 MHz | 30 % | 100 OHM | 5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 4.5 V | 500 mV | 1 ns | NO | 200 ppm | 10 % | 1 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 19.9mm x 13.0mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Clock | |||
|
VX-4010-EDE-3050-368M640-448M000
Vectron International
|
Check for Price | Transferred | 368.64 MHz | 30 % | 100 OHM | 3.3 V | LVDS | 448 FREQUENCY ALSO AVAILABLE; TR | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 19.9mm x 13.0mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
VX-4010-EDE-3051-368M640-312M500
Vectron International
|
Check for Price | Transferred | 368.64 MHz | 30 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 19.9mm x 13.0mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
VX-4010-ECE-3051-134M400-368M640
Microsemi Corporation
|
Check for Price | Transferred | 134.4 MHz | 30 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.9mm x 13.0mm x 5.9mm | MICROSEMI CORP | unknown | Clock | |||
|
VX-4010-DCE-3050-368M640-320M000
Vectron International
|
Check for Price | Transferred | 368.64 MHz | 30 % | 50 OHM | 5 V | PECL | 320 FREQUENCY ALSO AVAILABLE; TR | 4.5 V | 500 mV | 1 ns | NO | 200 ppm | 10 % | 1 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.9mm x 13.0mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Clock | ||
|
VX-4010-EDE-3050-155M520-471M8592
Microsemi Corporation
|
Check for Price | Transferred | 155.52 MHz | 30 % | 100 OHM | 3.3 V | LVDS | 471.8592 FREQUENCY ALSO AVAILABLE; TR | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 19.9mm x 13.0mm x 5.9mm | MICROSEMI CORP | unknown | Clock | ||||
|
VX-4010-DCE-3051-125M000-320M000
Microsemi Corporation
|
Check for Price | Transferred | 125 MHz | 30 % | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; 320 FREQUENCY ALSO AVAILABLE; TR | 4.5 V | 500 mV | 1 ns | NO | 200 ppm | 10 % | 1 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.9mm x 13.0mm x 5.9mm | MICROSEMI CORP | unknown | Clock | ||
|
VX-4010-ECE-3050-122M880-125M000
Vectron International
|
Check for Price | Transferred | 122.88 MHz | 30 % | 50 OHM | 3.3 V | PECL | 125 FREQUENCY ALSO AVAILABLE; TR | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.9mm x 13.0mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Clock | |||
|
VX-4010-DCE-3051-134M400-153M600
Vectron International
|
Check for Price | Transferred | 134.4 MHz | 30 % | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 4.5 V | 500 mV | 1 ns | NO | 200 ppm | 10 % | 1 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.9mm x 13.0mm x 5.9mm | VECTRON INTERNATIONAL | compliant | Clock |