Filter Your Search
1 - 6 of 6 results
|
VV-701-EAE-1FAE-40M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 40 MHz | 25 % | 15 pF | 3.3 V | CMOS | 3 V | 300 mV | 5 ns | NO | 50 ppm | 5 % | 5 ns | 3.465 V | 3.135 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock | ||||||
|
VV-701-EAE-1FAE-40M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 5 ns | NO | 50 ppm | 5 % | 5 ns | 9 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC6,.2 | ||
|
VV-701-EAE-1FAE-40M0000000_SNPB
Vectron International
|
Check for Price | No | Transferred | 40 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 5 ns | NO | 50 ppm | 5 % | 5 ns | 9 mA | 3.465 V | 3.135 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC6,.2 | |||
|
VV-701-EAE-1FAE-40M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 40 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 5 ns | NO | 50 ppm | 5 % | 5 ns | 9 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock | LCC-6 | |||
|
VV-701-EAE-1FAE-40M0000000_SNPB
Microsemi Corporation
|
Check for Price | Transferred | 40 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 5 ns | NO | 50 ppm | 5 % | 5 ns | 9 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock | |||||||
|
VV-701-EAE-1FAE-40M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 40 MHz | 25 % | 15 pF | 3.3 V | CMOS | 3 V | 300 mV | 5 ns | NO | 50 ppm | 5 % | 5 ns | 3.465 V | 3.135 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC6,.2 |