Filter Your Search
1 - 4 of 4 results
|
VV-701-DAT-3EEB-1M54400000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 1.544 MHz | 20 % | 15 pF | 5 V | CMOS | 4.5 V | 500 mV | 5 ns | NO | 150 ppm | 5 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | e0 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | Clock | ||||
|
VV-701-DAT-3EEB-1M54400000_SNPB
Microsemi Corporation
|
Check for Price | Transferred | 1.544 MHz | 20 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 5 ns | NO | 150 ppm | 5 % | 5 ns | 10 mA | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock | ||||||
|
VV-701-DAT-3EEB-1M54400000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 1.544 MHz | 20 % | 15 pF | 5 V | CMOS | 4.5 V | 500 mV | 5 ns | NO | 150 ppm | 5 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | e0 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock | |||||
|
VV-701-DAT-3EEB-1M54400000_SNPB
Vectron International
|
Check for Price | No | Transferred | 1.544 MHz | 20 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 5 ns | NO | 150 ppm | 5 % | 5 ns | 10 mA | 5.25 V | 4.75 V | 55/45 % | e0 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | Clock |