Filter Your Search
1 - 2 of 2 results
|
VV-701-DAT-2FAE-40M9600000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 40.96 MHz | 25 % | 15 pF | 5 V | CMOS | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 5 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | e0 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | Clock | ||
|
VV-701-DAT-2FAE-40M9600000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 40.96 MHz | 25 % | 15 pF | 5 V | CMOS | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 5 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | e0 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock |