Filter Your Search
1 - 2 of 2 results
|
VV-701-DAE-PKEB-42M6600000_SNPB
Microsemi Corporation
|
Check for Price | Transferred | 42.66 MHz | 50 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 5 ns | NO | 80 ppm | 5 % | 5 ns | 12 mA | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock | ||||||
|
VV-701-DAE-PKEB-42M6600000_SNPB
Vectron International
|
Check for Price | No | Transferred | 42.66 MHz | 50 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 5 ns | NO | 80 ppm | 5 % | 5 ns | 12 mA | 5.25 V | 4.75 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC6,.2 |