Filter Your Search
1 - 1 of 1 results
|
VTP170XF
TE Connectivity
|
Check for Price | Yes | Transferred | 30 mΩ | 1.4 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.03-0.052 | SURFACE MOUNT | YES | TEMPERATURE SENSING | 16 V | CSA, TUV, UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | AXIAL | FLAT | 800 µm | 5.7 mm | 5.3 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 |