Parametric results for: VTM3-C13B-10M000 under TCVCXO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vtm3c13b10m000
Select parts from the table below to compare.
Compare
Compare
VTM3-C13B-10M000
Microsemi Corporation
Check for Price Yes Transferred 10 MHz 3 % 1 PPM/YEAR 10 kΩ 3 V CLIPPED SINE TAPE AND REEL 2.5 V 500 mV NO 5 ppm 800 mV 3.15 V 2.85 V e4 60 °C -10 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 0.9mm MICROSEMI CORP ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN compliant Sine
VTM3-C13B-10M000
Vectron International
Check for Price Yes Yes Transferred 10 MHz 3 % 1 PPM/YEAR 10 kΩ 3 V CLIPPED SINE TAPE AND REEL 2.5 V 500 mV NO 5 ppm 800 mV 3.15 V 2.85 V e4 60 °C -10 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 0.9mm VECTRON INTERNATIONAL compliant Sine