Filter Your Search
1 - 2 of 2 results
|
VTF1007SBX
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10 kΩ | 0.1 % | 6210 | THROUGH HOLE MOUNT | SIP | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 10 kΩ | DIVIDER | 2 | 2 kΩ | NO | 2 ppm/°C | 100 V | e1 | 70 °C | Epoxy Coated | 2 | 6 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.17 mm | 2.54 mm | 7.11 mm | 15.75 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | SIP, ROHS COMPLIANT | compliant | ||||
|
VTF1007SBX
Vishay Thin Film
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 0.1 % | 6210 | THROUGH HOLE MOUNT | SIP | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 10 kΩ | DIVIDER | 2 | 2 kΩ | NO | 2 ppm/°C | 100 V | e1 | 70 °C | Epoxy Coated | 2 | 6 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.17 mm | 2.54 mm | 7.11 mm | 15.75 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | SIP, 6210 | compliant | EAR99 |