Filter Your Search
1 - 2 of 2 results
|
VTC4-A3CA-16M8000000
Microsemi Corporation
|
Check for Price | Transferred | 16.8 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | TR, 7 INCH | 2.5 V | 500 mV | NO | 10 ppm | 800 mV | 5.25 V | 4.75 V | e4 | 55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | MICROSEMI CORP | unknown | Sine | ||||
|
VTC4-A3CA-16M8000000
Vectron International
|
Check for Price | Yes | Transferred | 16.8 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | TR, 7 INCH | 2.5 V | 500 mV | NO | 10 ppm | 800 mV | 5.25 V | 4.75 V | e4 | 55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | VECTRON INTERNATIONAL | compliant | Sine | SMD, 4 PIN |