Filter Your Search
1 - 2 of 2 results
|
VTC2-J25C-10M000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 8 ppm | 10 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2mm | VECTRON INTERNATIONAL | LCC10,.2X.27,100/50 | compliant | Clock | ||
|
VTC2-J25C-10M000
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 8 ppm | 10 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2mm | MICROSEMI CORP | LCC10,.2X.27,100/50 | unknown | Clock |