Filter Your Search
1 - 2 of 2 results
|
VTC2-H11C-25M000
Microsemi Corporation
|
Check for Price | Transferred | 25 MHz | 1 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 30 MHz | 10 MHz | 5.25 V | 4.75 V | 45/55 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10/12,.2X.28 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | LCC10/12,.2X.28 | unknown | Clock | ||||
|
VTC2-H11C-25M000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 1 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 30 MHz | 10 MHz | 5.25 V | 4.75 V | 45/55 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10/12,.2X.28 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | VECTRON INTERNATIONAL | LCC10/12,.2X.28 | compliant | Clock |