Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
VTC1-D11C-25M00
Vectron International
|
||
|
VTC1-D11C-25M000
Microsemi Corporation
|
||
|
VTC1-D11C-25M00
Microsemi Corporation
|
||
|
VTC1-D11C-25M000
Vectron International
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Operating Frequency-Nom | Frequency Stability |
Aging
|
Output Impedance | Supply Voltage-Nom |
Oscillator Type
|
Additional Feature
|
Control Voltage-Max
|
Control Voltage-Min
|
Frequency Adjustment-Mechanical
|
Frequency Deviation/Pullability
|
Operating Frequency-Max
|
Operating Frequency-Min
|
Output Level
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Surface Mount
|
Terminal Finish
|
Physical Dimension
|
Ihs Manufacturer
|
Reach Compliance Code
|
Feature
|
Package Description
|
Yes | Transferred | 25 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 2.94 V | 2.66 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | VECTRON INTERNATIONAL | compliant | Sine | ||||||||||
Transferred | 25 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 5 ppm | 40 MHz | 10 MHz | 800 mV | 2 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,212/150 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2mm | MICROSEMI CORP | unknown | Sine | LCC4,.2X.28,212/150 | |||||
Transferred | 25 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 2.94 V | 2.66 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | unknown | Sine | |||||||||||
Yes | Yes | Transferred | 25 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 5 ppm | 40 MHz | 10 MHz | 800 mV | 2 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,212/150 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2mm | VECTRON INTERNATIONAL | compliant | Sine | LCC4,.2X.28,212/150 |
|
VTC1-D11C-25M00
Vectron International
|
Check for Price | Yes | Transferred | 25 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 2.94 V | 2.66 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | VECTRON INTERNATIONAL | compliant | Sine | |||||||||||
|
VTC1-D11C-25M000
Microsemi Corporation
|
Check for Price | Transferred | 25 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 5 ppm | 40 MHz | 10 MHz | 800 mV | 2 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,212/150 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2mm | MICROSEMI CORP | unknown | Sine | LCC4,.2X.28,212/150 | ||||||
|
VTC1-D11C-25M00
Microsemi Corporation
|
Check for Price | Transferred | 25 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 2.94 V | 2.66 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | unknown | Sine | ||||||||||||
|
VTC1-D11C-25M000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 5 ppm | 40 MHz | 10 MHz | 800 mV | 2 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,212/150 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2mm | VECTRON INTERNATIONAL | compliant | Sine | LCC4,.2X.28,212/150 |