Filter Your Search
1 - 2 of 2 results
|
VTC1-A11E-16M800
Microsemi Corporation
|
Check for Price | Transferred | 16.8 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 5 ppm | 40 MHz | 10 MHz | 800 mV | 2 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,212/150 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2mm | MICROSEMI CORP | LCC4,.2X.28,212/150 | unknown | Sine | ||||
|
VTC1-A11E-16M800
Vectron International
|
Check for Price | Yes | Yes | Transferred | 16.8 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 5 ppm | 40 MHz | 10 MHz | 800 mV | 2 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,212/150 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 2mm | VECTRON INTERNATIONAL | LCC4,.2X.28,212/150 | compliant | Sine |