Filter Your Search
1 - 2 of 2 results
|
VT-860-HFH-507C-13M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 13 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 10 ppm | 800 mV | 2.3 mA | 2.625 V | 2.375 V | e0 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.06,63 | YES | Tin/Lead (Sn/Pb) | 2.0mm x 1.6mm x 0.7mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Sine | 4.1 | Commercial Extended: -30C to +85C | 2017-01-12 | DRC Conflict Free | CMRT V5.00 | ||
|
VT-860-HFH-507C-13M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 13 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 10 ppm | 800 mV | 2.3 mA | 2.625 V | 2.375 V | e0 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.06,63 | YES | Tin/Lead (Sn/Pb) | 2.0mm x 1.6mm x 0.7mm | VECTRON INTERNATIONAL | DILCC4,.06,63 | compliant | Sine | 4.1 | Commercial Extended: -30C to +85C | 2017-01-12 | DRC Conflict Free | CMRT V5.00 |