Filter Your Search
1 - 4 of 4 results
|
VT-840-HFE-106D-32M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 32 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 12 ppm | 800 mV | 2.5 mA | 2.75 V | 2.25 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.08,45 | YES | Tin/Lead (Sn/Pb) | 2.5mm x 2mm x 0.9 | MICROSEMI CORP | SMD, 6 PIN | compliant | Sine | |||
|
VT-840-HFE-106D-32M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 32 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 12 ppm | 800 mV | 2.5 mA | 2.75 V | 2.25 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.08,45 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2mm x 0.9 | MICROSEMI CORP | SMD, 6 PIN | compliant | Sine | |||
|
VT-840-HFE-106D-32M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 32 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 12 ppm | 800 mV | 2.5 mA | 2.75 V | 2.25 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.08,45 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2mm x 0.9 | VECTRON INTERNATIONAL | SOLCC6,.08,45 | compliant | Sine | ||
|
VT-840-HFE-106D-32M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 32 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 12 ppm | 800 mV | 2.5 mA | 2.75 V | 2.25 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.08,45 | YES | Tin/Lead (Sn/Pb) | 2.5mm x 2mm x 0.9 | VECTRON INTERNATIONAL | SOLCC6,.08,45 | compliant | Sine |