Filter Your Search
1 - 5 of 5 results
|
VT-840-FFJ-2560-32M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 32 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | NO | 800 mV | 2.5 mA | 3.3 V | 2.7 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.08,45 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2mm x 0.9mm | VECTRON INTERNATIONAL | SMD, 6 PIN | compliant | Sine | ||
|
VT-840-FFJ-2560-32M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 32 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | NO | 800 mV | 2.5 mA | 3.3 V | 2.7 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.08,45 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2mm x 0.9mm | MICROSEMI CORP | SMD, 6 PIN | compliant | Sine | |||
|
VT-840-FFJ-2560-32M0000000
Microchip Technology Inc
|
Check for Price | Yes | End Of Life | 32 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | NO | 800 mV | 2.5 mA | 3.3 V | 2.7 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | LCC6,.08X.1,57/47 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.9mm | MICROCHIP TECHNOLOGY INC | SMD, 6 PIN | compliant | Sine | |||
|
VT-840-FFJ-2560-32M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 32 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | NO | 800 mV | 2.5 mA | 3.3 V | 2.7 V | e0 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.08,45 | YES | Tin/Lead (Sn/Pb) | 2.5mm x 2mm x 0.9mm | MICROSEMI CORP | SMD, 6 PIN | compliant | Sine | |||
|
VT-840-FFJ-2560-32M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 32 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | NO | 800 mV | 2.5 mA | 3.3 V | 2.7 V | e0 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.08,45 | YES | Tin/Lead (Sn/Pb) | 2.5mm x 2mm x 0.9mm | VECTRON INTERNATIONAL | SOLCC6,.08,45 | compliant | Sine |