Filter Your Search
1 - 2 of 2 results
|
VT-820-GFG-306E-16M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 16 MHz | 3 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 15 ppm | 800 mV | 1.5 mA | 2.94 V | 2.66 V | e0 | 80 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1,91 | YES | Tin/Lead (Sn/Pb) | 3.2mm x 2.5mm x 1.2mm | VECTRON INTERNATIONAL | DILCC4,.1,91 | compliant | Sine | ||
|
VT-820-GFG-306E-16M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 16 MHz | 3 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 15 ppm | 800 mV | 1.5 mA | 2.94 V | 2.66 V | e0 | 80 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1,91 | YES | Tin/Lead (Sn/Pb) | 3.2mm x 2.5mm x 1.2mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Sine |