Filter Your Search
1 - 4 of 4 results
|
VT-820-FFJ-256A-26M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 26 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | PRIMARY PACKAGE DIMENSION ALSO AVAILABLE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 2 mA | 3.15 V | 2.85 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,91/67 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | VECTRON INTERNATIONAL | LCC4,.09X.12,91/67 | compliant | Sine | ||
|
VT-820-FFJ-256A-26M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 26 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 2 mA | 3.15 V | 2.85 V | e0 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1,91 | YES | Tin/Lead (Sn/Pb) | 3.2mm x 2.5mm x 1.2mm | VECTRON INTERNATIONAL | DILCC4,.1,91 | compliant | Sine | ||||
|
VT-820-FFJ-256A-26M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 26 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 2 mA | 3.15 V | 2.85 V | e0 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1,91 | YES | Tin/Lead (Sn/Pb) | 3.2mm x 2.5mm x 1.2mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Sine | ||||
|
VT-820-FFJ-256A-26M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 26 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | PRIMARY PACKAGE DIMENSION ALSO AVAILABLE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 2 mA | 3.15 V | 2.85 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,91/67 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Sine |