Filter Your Search
1 - 2 of 2 results
|
VT-804-EFW-207B-12M8000000
Microsemi Corporation
|
Check for Price | Transferred | 12.8 MHz | 0.2 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 3.63 V | 2.97 V | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.55mm | MICROSEMI CORP | unknown | Sine | |||
|
VT-804-EFW-207B-12M8000000
Vectron International
|
Check for Price | Yes | Transferred | 12.8 MHz | 0.2 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 3.63 V | 2.97 V | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.55mm | VECTRON INTERNATIONAL | compliant | Sine |