Filter Your Search
1 - 4 of 4 results
|
VT-803-GAJ-1071-30M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 30 MHz | 0.1 % | 0.5 PPM/FIRST YEAR | 15 pF | 2.8 V | CMOS | ENABLE/DISABLE FUNCTION | NO | 3.5 mA | 3.08 V | 2.52 V | e0 | 70 °C | -20 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.12,51/47 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | VECTRON INTERNATIONAL | DILCC8,.12,51/47 | compliant | Clock | |||
|
VT-803-GAJ-1071-30M0000000
Vectron International
|
Check for Price | Yes | Transferred | 30 MHz | 0.1 % | 0.5 PPM/FIRST YEAR | 15 pF | 2.8 V | CMOS | ENABLE/DISABLE FUNCTION | NO | 3.5 mA | 3.08 V | 2.52 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.12,51/47 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | VECTRON INTERNATIONAL | DILCC8,.12,51/47 | compliant | Clock | |||
|
VT-803-GAJ-1071-30M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 30 MHz | 0.1 % | 0.5 PPM/FIRST YEAR | 15 pF | 2.8 V | CMOS | ENABLE/DISABLE FUNCTION | NO | 3.5 mA | 3.08 V | 2.52 V | CMOS | e4 | 70 °C | -20 °C | SURFACE MOUNT | 8 | CERAMIC | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | MICROSEMI CORP | compliant | Clock | ||||
|
VT-803-GAJ-1071-30M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 30 MHz | 0.1 % | 0.5 PPM/FIRST YEAR | 15 pF | 2.8 V | CMOS | ENABLE/DISABLE FUNCTION | NO | 3.5 mA | 3.08 V | 2.52 V | e0 | 70 °C | -20 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.12,51/47 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | MICROSEMI CORP | SMD, 8 PIN | compliant | Clock |