Parametric results for: VT-803-FFJ-2871-30M720000... under TCXO

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: vt803ffj287130m7200000
Select parts from the table below to compare.
Compare
Compare
VT-803-FFJ-2871-30M7200000_SNPBDIP
Microsemi Corporation
Check for Price No Transferred 30.72 MHz 0.28 % 0.5 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE ENABLE/DISABLE FUNCTION NO 1.1 V 3.4 mA 3.3 V 2.7 V e0 70 °C -20 °C SURFACE MOUNT 8 CERAMIC DILCC8,.12,51/47 YES Tin/Lead (Sn/Pb) 5.0mm x 3.2mm x 1.5mm MICROSEMI CORP SMD, 8 PIN compliant Sine
VT-803-FFJ-2871-30M7200000_SNPBDIP
Vectron International
Check for Price No Transferred 30.72 MHz 0.28 % 0.5 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE ENABLE/DISABLE FUNCTION NO 1.1 V 3.4 mA 3.3 V 2.7 V e0 70 °C -20 °C SURFACE MOUNT 8 CERAMIC DILCC8,.12,51/47 YES Tin/Lead (Sn/Pb) 5.0mm x 3.2mm x 1.5mm VECTRON INTERNATIONAL DILCC8,.12,51/47 compliant Sine
VT-803-FFJ-2871-30M7200000
Vectron International
Check for Price Yes Transferred 30.72 MHz 0.28 % 0.5 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE ENABLE/DISABLE FUNCTION NO 1.1 V 3.4 mA 3.3 V 2.7 V e4 70 °C -20 °C SURFACE MOUNT 8 CERAMIC DILCC8,.12,51/47 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm VECTRON INTERNATIONAL DILCC8,.12,51/47 compliant Sine
VT-803-FFJ-2871-30M7200000
Microsemi Corporation
Check for Price Yes Transferred 30.72 MHz 0.28 % 0.5 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE ENABLE/DISABLE FUNCTION NO 800 mV 3.4 mA 3.6 V 2.7 V CLIPPED SINE e4 70 °C -20 °C SURFACE MOUNT 8 CERAMIC YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm MICROSEMI CORP compliant Sine