Filter Your Search
1 - 4 of 4 results
|
VT-803-EFW-287F-16M8000000
Vectron International
|
Check for Price | Yes | Transferred | 16.8 MHz | 0.28 % | 0.5 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 8 ppm | 1.1 V | 2 mA | 3.63 V | 2.97 V | e4 | 70 °C | -10 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.12,51/47 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | VECTRON INTERNATIONAL | DILCC8,.12,51/47 | compliant | Sine | ||
|
VT-803-EFW-287F-16M8000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 16.8 MHz | 0.28 % | 0.5 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 8 ppm | 1.1 V | 2 mA | 3.63 V | 2.97 V | e0 | 70 °C | -10 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.12,51/47 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | VECTRON INTERNATIONAL | DILCC8,.12,51/47 | compliant | Sine | ||
|
VT-803-EFW-287F-16M8000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 16.8 MHz | 0.28 % | 0.5 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION; TR, 10 INCH | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 3.63 V | 2.97 V | e4 | 70 °C | -10 °C | SURFACE MOUNT | 8 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | MICROSEMI CORP | compliant | Sine | ||||||
|
VT-803-EFW-287F-16M8000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 16.8 MHz | 0.28 % | 0.5 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 8 ppm | 1.1 V | 2 mA | 3.63 V | 2.97 V | e0 | 70 °C | -10 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.12,51/47 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | MICROSEMI CORP | SMD, 8 PIN | compliant | Sine |