Filter Your Search
1 - 4 of 4 results
|
VT-803-DAE-287G-16M8000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 16.8 MHz | 0.28 % | 0.5 PPM/FIRST YEAR | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 10 ppm | 3 mA | 5.5 V | 4.5 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.12,51/47 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | MICROSEMI CORP | SMD, 8 PIN | compliant | Clock | ||
|
VT-803-DAE-287G-16M8000000
Vectron International
|
Check for Price | Yes | Transferred | 16.8 MHz | 0.28 % | 0.5 PPM/FIRST YEAR | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 10 ppm | 3 mA | 5.5 V | 4.5 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.12,51/47 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | VECTRON INTERNATIONAL | DILCC8,.12,51/47 | compliant | Clock | ||
|
VT-803-DAE-287G-16M8000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 16.8 MHz | 0.28 % | 0.5 PPM/FIRST YEAR | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 10 ppm | 3 mA | 5.5 V | 4.5 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.12,51/47 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | VECTRON INTERNATIONAL | DILCC8,.12,51/47 | compliant | Clock | ||
|
VT-803-DAE-287G-16M8000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 16.8 MHz | 0.28 % | 0.5 PPM/FIRST YEAR | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 10 INCH | 2.5 V | 500 mV | NO | 10 ppm | 5.5 V | 4.5 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | MICROSEMI CORP | compliant | Clock |