Filter Your Search
1 - 3 of 3 results
|
VT-800-GFG-3060-20M0000000_SNPB
Microchip Technology Inc
|
Check for Price | Obsolete | 20 MHz | 3 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | NO | 800 mV | 2 mA | 2.94 V | 2.66 V | e0 | 80 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,145/90 | YES | Tin/Lead (Sn/Pb) | 5mm x 3.2mm x 1.1mm | MICROCHIP TECHNOLOGY INC | LCC4,.12X.2,145/90 | unknown | Sine | |||
|
VT-800-GFG-3060-20M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 20 MHz | 3 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | NO | 800 mV | 2 mA | 2.94 V | 2.66 V | e0 | 80 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12,150 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Sine | ||
|
VT-800-GFG-3060-20M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 20 MHz | 3 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | NO | 800 mV | 2 mA | 2.94 V | 2.66 V | e0 | 80 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12,150 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | VECTRON INTERNATIONAL | DILCC4,.12,150 | compliant | Sine |