Filter Your Search
1 - 7 of 7 results
|
VT-800-EFR-3560-24M5454000
Microchip Technology Inc
|
Check for Price | Obsolete | 24.5454 MHz | 3.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2 mA | 3.465 V | 3.135 V | e4 | 55 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,145/90 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.1mm | MICROCHIP TECHNOLOGY INC | LCC4,.12X.2,145/90 | unknown | Sine | |||
|
VT-800-EFR-3560-24M5454000
Vectron International
|
Check for Price | Yes | Transferred | 24.5454 MHz | 3.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2 mA | 3.465 V | 3.135 V | 55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 5.0mm x 3.2mm x 1.5mm | VECTRON INTERNATIONAL | compliant | Sine | ||||||
|
VT-800-EFR-3560-24M5454000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 24.5454 MHz | 3.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2 mA | 3.465 V | 3.135 V | e0 | 55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12,150 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | VECTRON INTERNATIONAL | DILCC4,.12,150 | compliant | Sine | ||
|
VT-800-EFR-3560-24M5454000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 24.5454 MHz | 3.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2 mA | 3.465 V | 3.135 V | 55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12,150 | YES | 5.0mm x 3.2mm x 1.5mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Sine | ||||
|
VT-800-EFR-3560-24M5454000_SNPB
Microchip Technology Inc
|
Check for Price | Obsolete | 24.5454 MHz | 3.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2 mA | 3.465 V | 3.135 V | e0 | 55 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,145/90 | YES | Tin/Lead (Sn/Pb) | 5mm x 3.2mm x 1.1mm | MICROCHIP TECHNOLOGY INC | LCC4,.12X.2,145/90 | unknown | Sine | |||
|
VT-800-EFR-3560-24M5454000TR
Microchip Technology Inc
|
Check for Price | Obsolete | 24.5454 MHz | 3.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2 mA | 3.465 V | 3.135 V | e4 | 55 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,145/90 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.1mm | MICROCHIP TECHNOLOGY INC | LCC4,.12X.2,145/90 | unknown | Sine | |||
|
VT-800-EFR-3560-24M5454000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 24.5454 MHz | 3.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2 mA | 3.465 V | 3.135 V | 55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 5.0mm x 3.2mm x 1.5mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Sine |