Parametric results for: VT-800-DFR-256B-16M325291... under TCVCXO

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: vt800dfr256b16m3252910
Select parts from the table below to compare.
Compare
Compare
VT-800-DFR-256B-16M3252910_SNPBDIP
Vectron International
Check for Price No Transferred 16.3253 MHz 2.5 % 1PPM/YEAR 10 kΩ 5 V CLIPPED SINE 2.5 V 500 mV NO 8 ppm 800 mV 2 mA 5.25 V 4.75 V e0 55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12,150 YES Tin/Lead (Sn/Pb) 5.0mm x 3.2mm x 1.5mm VECTRON INTERNATIONAL DILCC4,.12,150 compliant Sine
VT-800-DFR-256B-16M3252910_SNPB
Microchip Technology Inc
Check for Price Obsolete 16.3253 MHz 2.5 % 1 PPM/YEAR 10 kΩ 5 V CLIPPED SINE 2.5 V 500 mV NO 8 ppm 800 mV 2 mA 5.25 V 4.75 V e0 55 °C SURFACE MOUNT 4 CERAMIC LCC4,.12X.2,145/90 YES Tin/Lead (Sn/Pb) 5mm x 3.2mm x 1.1mm MICROCHIP TECHNOLOGY INC LCC4,.12X.2,145/90 unknown Sine
VT-800-DFR-256B-16M3252910
Microchip Technology Inc
Check for Price Obsolete 16.3253 MHz 2.5 % 1 PPM/YEAR 10 kΩ 5 V CLIPPED SINE 2.5 V 500 mV NO 8 ppm 800 mV 2 mA 5.25 V 4.75 V e4 55 °C SURFACE MOUNT 4 CERAMIC LCC4,.12X.2,145/90 YES Gold (Au) - with Nickel (Ni) barrier 5mm x 3.2mm x 1.1mm MICROCHIP TECHNOLOGY INC LCC4,.12X.2,145/90 unknown Sine
VT-800-DFR-256B-16M3252910
Vectron International
Check for Price Yes Yes Transferred 16.3253 MHz 2.5 % 1 PPM/YEAR 10 kΩ 5 V CLIPPED SINE 2.5 V 500 mV NO 8 ppm 800 mV 2 mA 5.25 V 4.75 V e4 Not Qualified 55 °C SURFACE MOUNT 4 CERAMIC YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm VECTRON INTERNATIONAL compliant Sine
VT-800-DFR-256B-16M3252910
Microsemi Corporation
Check for Price Yes Transferred 16.3253 MHz 2.5 % 1 PPM/YEAR 10 kΩ 5 V CLIPPED SINE 2.5 V 500 mV NO 8 ppm 800 mV 2 mA 5.25 V 4.75 V e4 Not Qualified 55 °C SURFACE MOUNT 4 CERAMIC YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm MICROSEMI CORP SMD, 4 PIN compliant Sine
VT-800-DFR-256B-16M3252910TR
Microchip Technology Inc
Check for Price Obsolete 16.3253 MHz 2.5 % 1 PPM/YEAR 10 kΩ 5 V CLIPPED SINE 2.5 V 500 mV NO 8 ppm 800 mV 2 mA 5.25 V 4.75 V e4 55 °C SURFACE MOUNT 4 CERAMIC LCC4,.12X.2,145/90 YES Gold (Au) - with Nickel (Ni) barrier 5mm x 3.2mm x 1.1mm MICROCHIP TECHNOLOGY INC LCC4,.12X.2,145/90 unknown Sine
VT-800-DFR-256B-16M3252910_SNPBDIP
Microsemi Corporation
Check for Price No Transferred 16.3253 MHz 2.5 % 1PPM/YEAR 10 kΩ 5 V CLIPPED SINE 2.5 V 500 mV NO 8 ppm 800 mV 2 mA 5.25 V 4.75 V e0 55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12,150 YES Tin/Lead (Sn/Pb) 5.0mm x 3.2mm x 1.5mm MICROSEMI CORP SMD, 4 PIN compliant Sine