Filter Your Search
1 - 2 of 2 results
|
VT-800-DFK-206B-24M5454000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 24.5454 MHz | 2 % | 1PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 2 mA | 5.25 V | 4.75 V | e0 | 60 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12,150 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Sine | ||
|
VT-800-DFK-206B-24M5454000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 24.5454 MHz | 2 % | 1PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 2 mA | 5.25 V | 4.75 V | e0 | 60 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12,150 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | VECTRON INTERNATIONAL | DILCC4,.12,150 | compliant | Sine |