Filter Your Search
1 - 1 of 1 results
|
VT-800-DFE-256C-24M5454000TR
Microchip Technology Inc
|
Check for Price | Obsolete | 24.5454 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 10 ppm | 800 mV | 2 mA | 5.25 V | 4.75 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,145/90 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.1mm | MICROCHIP TECHNOLOGY INC | LCC4,.12X.2,145/90 | unknown | Sine |