Filter Your Search
1 - 3 of 3 results
|
VT-800-DFE-2060-24M5454000_SNPB
Microchip Technology Inc
|
Check for Price | Obsolete | 24.5454 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | NO | 800 mV | 2 mA | 5.25 V | 4.75 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,145/90 | YES | Tin/Lead (Sn/Pb) | 5mm x 3.2mm x 1.1mm | MICROCHIP TECHNOLOGY INC | LCC4,.12X.2,145/90 | unknown | Sine | |||
|
VT-800-DFE-2060-24M5454000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 24.5454 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | NO | 800 mV | 2 mA | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12,150 | YES | 5.0mm x 3.2mm x 1.5mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Sine | ||||
|
VT-800-DFE-2060-24M5454000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 24.5454 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | NO | 800 mV | 2 mA | 5.25 V | 4.75 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12,150 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | VECTRON INTERNATIONAL | DILCC4,.12,150 | compliant | Sine |