Filter Your Search
1 - 7 of 7 results
|
VT-800-DFE-156A-16M3683000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 16.3683 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 2 mA | 5.25 V | 4.75 V | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | VECTRON INTERNATIONAL | compliant | Sine | ||||
|
VT-800-DFE-156A-16M3683000TR
Microchip Technology Inc
|
Check for Price | Obsolete | 16.3683 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 2 mA | 5.25 V | 4.75 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,145/90 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.1mm | MICROCHIP TECHNOLOGY INC | unknown | Sine | LCC4,.12X.2,145/90 | |||||
|
VT-800-DFE-156A-16M3683000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 16.3683 MHz | 1.5 % | 1PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 2 mA | 5.25 V | 4.75 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12,150 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | MICROSEMI CORP | compliant | Sine | SMD, 4 PIN | ||||
|
VT-800-DFE-156A-16M3683000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 16.3683 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 2 mA | 5.25 V | 4.75 V | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | MICROSEMI CORP | compliant | Sine | SMD, 4 PIN | ||||
|
VT-800-DFE-156A-16M3683000
Microchip Technology Inc
|
Check for Price | Obsolete | 16.3683 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 2 mA | 5.25 V | 4.75 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,145/90 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.1mm | MICROCHIP TECHNOLOGY INC | unknown | Sine | LCC4,.12X.2,145/90 | |||||
|
VT-800-DFE-156A-16M3683000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 16.3683 MHz | 1.5 % | 1PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 2 mA | 5.25 V | 4.75 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12,150 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | VECTRON INTERNATIONAL | compliant | Sine | DILCC4,.12,150 | ||||
|
VT-800-DFE-156A-16M3683000_SNPB
Microchip Technology Inc
|
Check for Price | Obsolete | 16.3683 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 2 mA | 5.25 V | 4.75 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,145/90 | YES | Tin/Lead (Sn/Pb) | 5mm x 3.2mm x 1.1mm | MICROCHIP TECHNOLOGY INC | unknown | Sine | LCC4,.12X.2,145/90 |