Filter Your Search
1 - 1 of 1 results
|
VT-706A-EAW-207B-10M0000000TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 10 MHz | 0.2 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | MIL-STD-883 | 2.5 V | 500 mV | 8 ns | NO | 8 ppm | 8 ns | 7.5 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |