Filter Your Search
1 - 3 of 3 results
|
VT-702-GAJ-1070-16M3840000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 16.384 MHz | 0.1 % | 1 PPM/FIRST YEAR | 15 pF | 2.8 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 2.94 V | 2.66 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | MICROSEMI CORP | SMD, 10 PIN | compliant | Clock | ||||||
|
VT-702-GAJ-1070-16M3840000
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 16.384 MHz | 0.1 % | 1 PPM/FIRST YEAR | 15 pF | 2.8 V | CMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 6 mA | 2.94 V | 2.66 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | MICROCHIP TECHNOLOGY INC | SMD, 10 PIN | compliant | Clock | ||
|
VT-702-GAJ-1070-16M3840000
Vectron International
|
Check for Price | Yes | Transferred | 16.384 MHz | 0.1 % | 1 PPM/FIRST YEAR | 15 pF | 2.8 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 2.94 V | 2.66 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | VECTRON INTERNATIONAL | compliant | Clock |