Parametric results for: VT-702-EFR-2870-12M800000... under TCXO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: vt702efr287012m8000000
Select parts from the table below to compare.
Compare
Compare
VT-702-EFR-2870-12M8000000
Microchip Technology Inc
Check for Price Yes Obsolete 12.8 MHz 0.28 % 1 PPM/FIRST YEAR 10 kΩ 3.3 V CLIPPED SINE ENABLE/DISABLE FUNCTION NO 800 mV 3.5 mA 3.465 V 3.135 V e4 55 °C SURFACE MOUNT 10 CERAMIC LCC10,.2X.27,100/50 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.9mm MICROCHIP TECHNOLOGY INC SMD, 10 PIN compliant Sine
VT-702-EFR-2870-12M8000000
Microsemi Corporation
Check for Price Yes Transferred 12.8 MHz 0.28 % 1 PPM/FIRST YEAR 10 kΩ 3.3 V CLIPPED SINE ENABLE/DISABLE FUNCTION; TR, 7 INCH NO 800 mV 3.465 V 3.135 V e4 55 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.9mm MICROSEMI CORP SMD, 10 PIN compliant Sine
VT-702-EFR-2870-12M8000000
Vectron International
Check for Price Yes Transferred 12.8 MHz 0.28 % 1 PPM/FIRST YEAR 10 kΩ 3.3 V CLIPPED SINE ENABLE/DISABLE FUNCTION; TR, 7 INCH NO 800 mV 3.465 V 3.135 V e4 55 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.9mm VECTRON INTERNATIONAL compliant Sine